• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Dewpoint Pro Thermo-hygrometer Black 31.1028

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Digital thermo-hygrometer?Dewpoint? Pro

  • Swiss Precision Sensor

Technical specifications

Product type

Thermo-hygrometer

Functions

Inside RH

Inside temperature

Max/min readings

Case colour

Black

Station power supply

AAA battery (2x), included

Dim

(W x H x D) 100 x 100 x 150 mm

Content

1 pc(s)

Hub dimensions

170 x 50 x 17 mm

Weight (station)

71 g

Clock face colour

Black

Depth

150 mm

Height

100 mm

Width

100 mm

Weight

200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393279 TFA Dostmann Dewpoint Pro Thermo-hygrometer Black 31.1028

Description

for the control of temperature (precision ±0.5°C) and humidity (precision ±3% at 20...90%; otherwise ±4%), hold-, max.-min.-function, indication of dew point, wet bulb temperature, ideal for checking room conditions, with clip for fixing

Features

  • Range: T: -40...+70°C (-40...+158°F), H: 0...99%
  • 50 x 20 (50) x 173 mm, 71 g, 2x 1,5V AAA batteries included, EK-EL

Scope of delivery

  • If?Dewpoint? Pro
  • 2 x micro battery

More interesting products

(*All information is plus legal VAT)