• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Digitales Thermo-Hygrometer Thermo-hygrometer Black 30.5039.01.03

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Set of 3 Digital Thermo-Hygrometer 30.5039.01.03

  • For a healthy indoor climate
  • Control of indoor temperature and air humidity
  • Comfort zone
  • With integrated, fold-out stand

Technical specifications

Reading range - indoor temperature

-20...+60 °C

Product type

Thermo-hygrometer

Signal type

none

Functions

Inside RH

Inside temperature

Easy-to-read display

Indoor humidity

10...99% RH

Display

Digital

Case colour

Black

Station power supply

CR 2032 button cell (3x) ,included

Content

1 pc(s)

Weight (station)

26 g

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3072355 TFA Dostmann Digitales Thermo-Hygrometer Thermo-hygrometer Black 30.5039.01.03

Description

Trust is good, certainty is better. A thermo/hygrometer is the best friend of the feel-good climate and the index finger, which warns you when something is wrong with the climate. The digital display shows you the indoor temperature and the air humidity. Laugh the smiley you, everything is in the green area. If its mood sinks and if the angle of mouth pulls downwards, this is your warning signal, in order to change something in the room climate through active heating and ventilation.

The aim is to create a feel-good atmosphere. According to studies, most people feel most comfortable in rooms with 20 to 23°C and 40 to 60% humidity. A tick can be cooler at 18 °C in the kitchen, in the bedroom range from 16 to 18 °C. But caution: Your own temperature perception is often deceived by various factors and humidity is hard to detect anyway. The Thermo-Hygrometer sends you clear, objective signals and helps you to save heating costs and identify the risk of mold formation when the humidity is too high.

With slim 45 x 58 mm the digital thermo-hygrometer is almost inconspicuous, regardless of where you place it. It's best to place or hang it in the middle of the room. A place less suitable is to be placed directly by the window, near the heating system or behind a curtain. We operate the small device with a CR2032 battery. It is supplied with the device

This text is machine translated.

Features

  • Comfort zone
  • With integrated, fold-out stand

Scope of delivery

  • -Thermo-Hygrometer
  • Battery
  • User manual

More interesting products

(*All information is plus legal VAT)