• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Digitales Thermo-Hygrometer Thermo-hygrometer White 30.5057.02

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thermo-hygrometer

Signal type

Direct

Functions

Time

Inside RH

Inside temperature

Max/min readings

Display

Digital

Case colour

White

Station power supply

AAA battery (2x), please order separately

Content

1 pc(s)

Weight (station)

81 g

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209054 TFA Dostmann Digitales Thermo-Hygrometer Thermo-hygrometer White 30.5057.02

More interesting products

(*All information is plus legal VAT)