• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Digitales Thermometer Thermometer Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

216 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital thermometer 30.1065.01 for measuring the indoor temperature

  • Versatile thermometerFor temperature control indoorsWith mounting magnet and fold-out standHighest and lowest valuesCompact

Technical specifications

Reading range - indoor temperature

-10 to +60 °C

Product type

Thermometer

Signal type

none

Functions

Inside temperature

Max/min readings

Display

Digital

Case colour

Black

Station power supply

AAA battery (1x), please order separately

Content

1 pc(s)

Weight (station)

21 g

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613239 TFA Dostmann Digitales Thermometer Thermometer Black

Conformity certificate

Conformity certificate 2613239 TFA Dostmann Digitales Thermometer Thermometer Black

Description

The practical small thermometer is ideal for temperature control in indoor areas: In the living room, bedroom, cellar, car, workshop or garage. The highest and lowest values are stored and displayed at the push of a button.With two small magnets on the back, the thermometer sticks to metal surfaces. If you wish to set up the device, the fold-out stand is used.Controlling the room temperature is an important factor for a comfortable and healthy living environment and helps to save energy. Even a degree of temperature reduction brings up to 6% less heating costs.

This text is machine translated.

Features

  • For measuring the indoor temperatureMax.-Min.-FunctionVersatile, small and compactWith mounting magnet and stand

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)