Manufactured according to the idea of Galileo Galilei
Fascinating method of temperature measurement
Easy reading of the temperature stamps
Metal hanger for temperature display
Technical specifications
5 balls
Reading range - indoor temperature
18 to 26 °C
Product type
Thermometer
Signal type
none
Functions
Inside temperature
Display
Analogue
Station power supply
Not required
Content
1 pc(s)
Hub dimensions
47 x 47 x 330 mm
Weight (station)
518 g
Material
Glass
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3016343 TFA Dostmann Flüssigkeitsthermometer GALILEO GALILEI Thermometer 18.1016.01.54
Description
Liquid thermometers manufactured according to the idea of Galileo Galilei (1564-1642). Galileo discovered that liquids change their density depending on the temperature. If the temperature increases, the density of the liquid in the thermometer decreases. The comparatively heavier balls lose traction and fall. If the room temperature drops again on the other side, the lighter balls gain lift and rise gradually. The difference in weight of the glass balls is measured (on a hundredth of a gram) exactly in such a way that always the lowest of the balls floating above is indicated in the range of the current temperature.
This text is machine translated.
Description
Liquid thermometers manufactured according to the idea of Galileo Galilei (1564-1642). Galileo discovered that liquids change their density depending on the temperature. If the temperature increases, the density of the liquid in the thermometer decreases. The comparatively heavier balls lose traction and fall. If the room temperature drops again on the other side, the lighter balls gain lift and rise gradually. The difference in weight of the glass balls is measured (on a hundredth of a gram) exactly in such a way that always the lowest of the balls floating above is indicated in the range of the current temperature.
This text is machine translated.
What kind of Thermo-, Hygro- & Barometers are you looking for?