
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 31.92
3
4% = € 1.25
€ 30.67
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 31.92 / piece)
€ 31.92
plus VAT.
Highlights & Details
Wireless pool thermometer MARBELLA 30.3066.01
- Indoor temperature and humidity
- Highest and lowest values
- Radio controlled clock
- Pool sensor with 110 mm measuring depth
- For swimming pool and pond
Technical specifications
- Reading range - indoor temperature
0 - 50 °C
- Product type
Pool thermometer
- Signal type
868 MHz wireless
- Functions
Outside temperature
Inside temperature
Radio clock (DCF77 )
- Indoor humidity
10 - 99 %
- Display
Digital
- Case colour
Black
100 m
- Max. number of sensors
2
- Station power supply
AA battery (2x), please order separately
- Sensor power supply
AA battery (2x), please order separately
- Content
1 pc(s)
- Hub dimensions
90 x 30 x 85 mm
- Weight (station)
98 g
- Water temperature reading range
0 - +60 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1999134 TFA Dostmann Marbella Pool thermometer Black 30.3066.01
User & Safety Instructions 1999134 TFA Dostmann Marbella Pool thermometer Black 30.3066.01
Description
Does the pool already attract you to relax in a swim or splash? With the modern radio thermometer MARBELLA you can control the water temperature in your pool or pond at any time – and this comfortably from your living room.
The floating pool transmitter transmits the information directly and wirelessly to the station, but also has its own temperature display. The sensor measures in 110 mm measuring depth.
The lower display area, where the water temperature is displayed with highest and lowest values, is highlighted with turquoise waves as a design twist. In the upper area, you can find out about the indoor climate at the installation location and the radio-specific time and date. You can optionally connect 2 additional Thermo-Hygro-transmitters, which you can also purchase.
This text is machine translated.
The floating pool transmitter transmits the information directly and wirelessly to the station, but also has its own temperature display. The sensor measures in 110 mm measuring depth.
The lower display area, where the water temperature is displayed with highest and lowest values, is highlighted with turquoise waves as a design twist. In the upper area, you can find out about the indoor climate at the installation location and the radio-specific time and date. You can optionally connect 2 additional Thermo-Hygro-transmitters, which you can also purchase.
This text is machine translated.
Features
- Wireless transmission of water temperature via pool transmitter
- Display of indoor temperature and air humidity
- Highest and lowest values with manual or automatic reset
- Radio controlled clock
- Pool sensor with 110 mm measuring depth
- Up to 2 Thermo-Hygro-transmitters can be connected: 30.3239.02 (optional)





