
Highlights & Details
Radio Weather Station "Multy"
- Display with many important information
- For monitoring of the room climate
- Moon phase
- Comfort zone
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
118 x 29 x 180 mm
- Thermo/hygro sensor dimensions
61 x 28 x 92 mm
- Display
Digital
- Case colour
Silver
- Max. number of sensors
3
- Functions
Outside RH
Outside temperature
Date
Day
Inside RH
Inside temperature
Max/min readings
Lunar phase
Radio clock (DCF77 )
Max. 3 sensors
- Weight (transmitter)
54 g
- Weight (station)
214 g
- Outdoor humidity
20 - 95 %
- Reading range - outdoor temperature
25 - 70 °C
- Indoor humidity
20 - 95 %
- Reading range - indoor temperature
10 - 50 °C
80 m
- Sensor power supply
AAA battery (3x), please order separately
- Station power supply
AA battery (2x), please order separately
- Clock face colour
Green-grey
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1368978 TFA Dostmann MULTY 35.1134.10 Wireless digital weather station
Description
This text is machine translated.
Features
- Radio clock (DCF77)
- Manual setting option
- Adjustable time zone ±12h
- 12/24 hour clock display
- Date
- Day of the week (DE, IT, FR, NL, IT, DK, GB)
- Display of the highest and lowest values
- Creszendo alarm (gets louder)
- Snooze 5 Min.
- Trend arrow for temperature and air humidity
- Backlit display
- For hanging or standing.
Scope of delivery
- Basisstaion
- Outdoor Sensor
- Aa battery (2x), and micro-battery (3x) please order separately
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 50.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























