• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Style Thermo-hygrometer Red 30.5021.05

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Thermo-hygrometer Style

  • Modern design
  • High gloss surface

Technical specifications

Reading range - indoor temperature

-20 - +50 °C

Product type

Thermo-hygrometer

Functions

Inside RH

Inside temperature

Indoor humidity

20 - 90 %

Case colour

Red

Station power supply

CR 2032 button cell, included

Content

1 pc(s)

Weight (station)

95 g

Weight

95 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393285 TFA Dostmann Style Thermo-hygrometer Red 30.5021.05

Description

modern design, large-scale display of either temperature or humidity, comfort level, max.-min.-function, time, with high-gloss surface

Features

  • Range: T in: -20...+50°C (-4...+122°F), H in: 20...99%
  • wall mounting or table standing, 105 x 14 (41) x 105 mm, 95 g, 1x CR2032 battery included, EK-EL

Scope of delivery

  • Thermo-/Hygrometer Thermo/hygrometer
  • 1x CR2032 button cell

More interesting products

(*All information is plus legal VAT)