• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann TERRACHECK Thermo-hygrometer Black 30.5044.01

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terra Check Digital thermo-hygrometer

  • Measurement of temperature and air humidity via two cable sensor (approx. 1 m)
  • Ideal for the climate monitoring of terrariums, etc.
  • With suction cups for fixing

Technical specifications

Reading range - indoor temperature

-10 to +50 °C

Product type

Thermo-hygrometer

Reading range - outdoor temperature

-50 to +70 °C

Case colour

Black

Station power supply

AAA battery (1x), please order separately

Content

1 pc(s)

Hub dimensions

64 x 24 x 64 mm

Weight (station)

60 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666495 TFA Dostmann TERRACHECK Thermo-hygrometer Black 30.5044.01

Description

Reptiles and Amphibians can not regulate your body temperature - they are on the climate dependent on you in the terrarium. That is why the climate control in the attitudes of the terrarium animals of essential importance.
So that you can guarantee the best possible conditions for your animal roommate, there is now the "TERRA CHECK" of TFA dost man.
The digital thermo-hygrometer measures about two separate cable sensor temperature and humidity. The sensor with suction cups can be easily to the discs of the terrarium-and for cleaning as easily again.
On the well-readable display, you always have the current measured values in the view and can be maximum and minimum values can be displayed. In addition to the climate in the terrarium is also the temperature at the location of the device. So you can at the same time for a pleasant climate in your living room.

This text is machine translated.

Features

  • Cable sensor for temperature and humidity
  • Ideal for the climate control in terrariums, etc.
  • Display of indoor temperature
  • The highest and lowest values function
  • Easy to attach with suction cups

Scope of delivery

  • Thermo/hygrometer (without battery)
  • 2 Cable sensor (approx. 1 m)
  • Suction cups
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.41*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)