• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Thermo-hygrometer Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable thermo-hygrometer 30.5048.01

  • Room climate, outdoor temperature and time at a glance
  • Waterproof cable sensor
  • Also for refrigerator, freezer or aquarium
  • Highest and lowest values

Technical specifications

Reading range - indoor temperature

0 - 50 °C

Product type

Thermo-hygrometer

Signal type

corded

Reading range - outdoor temperature

-30 - +60 °C

Functions

Inside RH

Inside temperature

Outside temperature

Max/min readings

Indoor humidity

20 - 90 %

Display

Digital

Case colour

Black

Station power supply

AAA battery (2x), please order separately

Sensor dims

72 x 16 (49) x 121 mm

Content

1 pc(s)

Weight (station)

102 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999138 TFA Dostmann Thermo-hygrometer Black

Conformity certificate

Conformity certificate 1999138 TFA Dostmann Thermo-hygrometer Black

Description

With this functional thermo-hygrometer you can see the indoor climate, outdoor temperature and time at a glance.
By controlling the temperature and air humidity in the living area and targeted heating and ventilation, you create a pleasant and healthy room climate and even save on heating costs.
At the same time, the outdoor temperature can be measured via the cable sensor. Placed at the window, the sensor cable is simply routed outside. The stored max-min values are automatically reset daily or can also be deleted manually.
The application possibilities for the cable sensor are varied and not limited to the outside temperature only. The waterproof sensor can also be used for temperature control of refrigerator and freezer or for measuring the water temperature in the aquarium thanks to the large measurement range.

This text is machine translated.

Features

  • Outdoor temperature via cable sensor
  • Also for refrigerator, freezer or aquarium
  • Max.-Min.-Function with manual or automatic reset
  • Time
  • Indoor temperature and air humidity for a healthy living climate

More interesting products

(*All information is plus legal VAT)