• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Thermo-hygrometer White 30.5058.02

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital thermo-hygrometer 30.5058.02 for measurement of air humidity in interiors

  • Highest and lowest values
  • Time and date
  • Wake-up alarm
  • Strike at every hour

Technical specifications

Reading range - indoor temperature

-10 to 50 °C

Product type

Thermo-hygrometer

Signal type

none

Functions

Date

Inside RH

Inside temperature

Max/min readings

Quartz clock

Indoor humidity

1 to 99 %

Display

Digital

Case colour

White

Station power supply

AAA battery (1x), please order separately

Content

1 pc(s)

Hub dimensions

(L) 95 x (W) 22 (58) x (H) 98 mm

Alarm times

1

Weight (station)

87 g

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3281102 TFA Dostmann Thermo-hygrometer White 30.5058.02

Description

Man spends at least two thirds of his life indoors. Whether we feel comfortable there depends to a certain extent on the quality of the room air in Hohem. The digital thermo-hygrometer is an ideal measuring instrument for monitoring the indoor climate. Room temperature and humidity can be easily kept in the view and regulated by specific heating and ventilation. In this way you can create a comfortable and healthy living climate and even save on heating costs. The highest and lowest values over a freely selectable period can be retrieved by pressing a button In addition, the thermo-hygrometer displays the time of the date and also an alarm clock. The additional hour signal can always remind you of the full hour.

This text is machine translated.

Features

  • For monitoring indoor temperature and air humidity for a healthy living climate
  • Highest and lowest values
  • Time and date
  • Wake-up alarm and hourly chime

Scope of delivery

  • -Thermo-Hygrometer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)