• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Thermometer Ecru 12.1056.05

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Energy-saving thermometer 12.1056.05

  • Made in Germany.
  • To control the inner temperature
  • With temperature recommendations
  • High accuracy
  • 2-point adjustment
  • Made of solid beech wood
  • Symbol image for TFA Dostmann Thermometer Ecru 12.1056.05

Technical specifications

Product type

Thermometer

Functions

Temperature

Display

Analogue

Case colour

Ecru

Station power supply

Not required

Content

1 pc(s)

Hub dimensions

56 x 19 x 250 mm

Weight (station)

114 g

Material

Beech

Clock face colour

Multi-coloured

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888631 TFA Dostmann Thermometer Ecru 12.1056.05

Description

Energy-saving measures in your own four walls protect the environment and reduce your electricity and heating costs. Because the best energy is the one we don't even use. A reduced room temperature by one degree reduces energy consumption by an average of six percent.
The energy-saving thermometer helps you to achieve your personal savings goals with temperature recommendations.
WAS also concerns material and the manufacture of the measuring device and attention was paid to the conservation of resources.
The sensation of warmth is different for each individual and depends on the clothing and the activity of the human being. Therefore, the comfort ranges are set differently for the temperature of the individual rooms. While in the children's room, bathroom and living room the temperature perceived to be pleasant will not be below 20°C, the kitchen, bedroom and passage areas such as the hallway or staircase may be cooler.
In the heating and ventilation characteristics there is a lot of potential with the saving of energy. And overheated rooms do not only waste energy, but are also unhealthy.
Control each room individually with a TFA indoor thermometer and keep the room temperature in the lower comfort range. After all, saving does not mean freezing. At night you can reduce the heating and close the shutters - depending on the window insulation, you lose up to 20 percent less energy. If you close the curtains, the heat loss is reduced by up to ten percent.
In addition to the pure air temperature, the surface temperatures of the surrounding areas such as windows, walls and ceilings play a role. The colder the wall surface, the higher the air temperature must be in order to create a comfortable living climate.
Also remember to bleed radiators regularly and not to put furniture in front of them to prevent loss of performance. Short-air vents also save energy because unlike windows that are permanently tilted, the rooms do not cool.
Use electronic and as smart as possible heating thermostats. Turn them down if nobody is in the house. Insulate the heating pipes and insulate the roller shutter boxes.
Are windows and doors already adequately sealed? If not, put this on the To-do list as well. All these are recommendations that we would like to recommend to you.
All materials used, such as renewable beech wood, are from Germany. We produce our mechanical weather instruments completely at our own factory in Wertheim and, if properly treated, the products last a lifetime, completely without batteries. Shorter transport routes reduce the CO2 footprint and thanks to the photovoltaic system on our company roof we generate a good 50% of our electricity consumption regeneratively.

This text is machine translated.

Features

  • Indoor thermometer for monitoring the room temperature
  • With temperature recommendations
  • Large and easy to read
  • Beech wood
  • Made in Germany.

More interesting products

(*All information is plus legal VAT)