• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Thermometer Multi-coloured 18.1017.01.54

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GALILEO GALILEI 18.1017.01.54 liquid thermometer

  • Manufactured according to the idea of Galileo Galilei
  • Fascinating method of temperature measurement
  • Easy reading of the temperature stamps
  • Metal hanger for temperature display

Technical specifications

  • 11 balls
Reading range - indoor temperature

17 to 27 °C

Product type

Thermometer

Signal type

none

Functions

Inside temperature

Display

Analogue

Case colour

Multi-coloured

Station power supply

Not required

Content

1 pc(s)

Hub dimensions

58 x 58 x 640 mm

Weight (station)

1.54 kg

Material

Glass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016344 TFA Dostmann Thermometer Multi-coloured 18.1017.01.54

Description

Liquid thermometers manufactured according to the idea of Galileo Galilei (1564-1642).
Galileo discovered that liquids change their density depending on the temperature. If the temperature increases, the density of the liquid in the thermometer decreases. The comparatively heavier balls lose traction and fall. If the room temperature drops again on the other side, the lighter balls gain lift and rise gradually.
The difference in weight of the glass balls is measured (on a hundredth of a gram) exactly in such a way that always the lowest of the balls floating above is indicated in the range of the current temperature.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)