• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Thermometer Oak 12.1059.01

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Analogue indoor/outdoor thermometer made of oak 12.1059.01

  • For monitoring the indoor and outdoor temperatures
  • Made from oak
  • Large, easy to read scale

Technical specifications

Product type

Thermometer

Functions

Temperature

Display

Analogue

Case colour

Oak

Station power supply

No extra power supply needed

Content

1 pc(s)

Hub dimensions

(L) 46 x (W) 14 x (H) 274 mm

Weight (station)

86 g

Material

Oak

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476401 TFA Dostmann Thermometer Oak 12.1059.01

Description

This analogue oak thermometer can be used both indoors and outdoors.
The large scale makes reading easier. By controlling the internal temperature you save heating costs - up to 6% with a reduction in temperature. And just feel more comfortable. When placed outdoors, you get the outdoor temperature as important information for your home, garden, leisure and profession.
The thermometer is completely made in Germany. A 2-point adjustment makes it particularly accurate. The capillaries are filled with a specially colored thermometer fluid.

This text is machine translated.

Features

  • Indoor/outdoor thermometer
  • Made from oak

Scope of delivery

  • Thermometers

More interesting products

(*All information is plus legal VAT)