• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Vision Solar Thermometer Silver 30.1035

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar window thermometer

  • With 3M-adhesive strips
  • Can be removed for cleaning the window
  • Symbol for 'Solar-powered' with a stylised sun symbol underneath.

Technical specifications

Reading range - indoor temperature

- °C

Product type

Thermometer

Reading range - outdoor temperature

25, +70 °C

Functions

Inside temperature

Outside temperature

Max/min readings

Indoor humidity

-

Outdoor humidity

-

Case colour

Silver

Station power supply

AAA battery (1x), included

AAA rechargeable battery (1x), included

Content

1 pc(s)

Hub dimensions

120 x 130 x 26 mm

Weight (station)

130 g

Operating voltage

Micro battery (1x) incl. and micro-battery (1x) incl.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672096 TFA Dostmann Vision Solar Thermometer Silver 30.1035

Description

Comfortable reading from inside, without opening the window. The battery for time-controlled, automatic lighting is charged with solar energy, power is supplied to the thermometer through a battery.

Features

  • Min.-/Max.storage with automatic reset
  • Automatic backlighting at night.

Scope of delivery

  • Incl. 1 micro AAA battery and 1 AAA rechargable battery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)