• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

The Joyfactory PC security lock Key lock 2 m MCU108

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PC security lock

Shutter type

Key lock

Length

2 m

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613200 The Joyfactory PC security lock Key lock 2 m MCU108

Description

The Joy Factory - LockDown UniversalThe Joy Factory presents with the LockDown Universal A simple and uncomplicated anti-theft device for Your Tablet PC. The LockDown Universal is fast And simply to the desired size of the tablet PC adjust and lock. The LockDown Universal fits For tablet PCs with a size of 7 inches – 10.1 inches. with The LockDown Universal can be used from the tablet PCTurn away without thinking about theft to waste.Full access to screen, ports and buttons.With the LockDown Universal you present the information and do not need to worry Because of theft of the Tablet PC‘s. All functions can be protected by the LockDown Universal, LockDown Universal does not close any connections or keys. In the The delivery includes a thick 2m long safety cable for an additional fixing.Compatible with all MagConnectTM holders.Combine the LockDown Universal with the versatile MagConnectTM holder system from The Joy Factory. There is a suitable MagConnectTM holder for every application area. The LockDown Universal can be used in many ways without restrictions.The LockDown Universal is available in the following variants:- Combination lock for 7-10 inch tablets- Key lock for 7-10 inch tablets- Combination lock for 10-13 inch tablets- Key lock for 10-13 inch tablets

This text is machine translated.

More interesting products

(*All information is plus legal VAT)