• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 1420823 BZ 142-3 10V THEBEN BZ 142-3 DC 48 X 48 MM 1420823

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

THEBEN BZ 142-3 DC 48 X 48 MM 1420823

  • Assembly dimensions 46 x 46 mm

Technical specifications

Product type

Service hours counter

Reading type

Service hours

Reading range (min.)

10 V

Reading range (max.)

80 V

Dim

(W x H) 46 mm x 48 mm

Recess width

46 mm

Recess height

46 mm

Type

BZ 142-3 10V

Recess diameter

50 mm

Recess depth

39 mm

Electrical connection

Plug-fit connector

Weight

0.054 kg

Content

1 pc(s)

Width

46 mm

Height

48 mm

Frame width

48 mm

Manufacturer's standards (no certificate)

IP65

Assembly dimensions

46 x 46 mm

Reset

No

Input voltage

10 - 80 V DC

Operating voltage

10 - 80 V DC

Built-in

46

Analogue

48 mm

DC

39 mm

IP65

13

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 469713 Theben 1420823 BZ 142-3 10V THEBEN BZ 142-3 DC 48 X 48 MM 1420823

User & Safety Instructions

User & Safety Instructions 469713 Theben 1420823 BZ 142-3 10V THEBEN BZ 142-3 DC 48 X 48 MM 1420823

Description

Operating hours counter, 48 x 48 mm front panel, plug-in base with quick mounting, installation section 46 x 46 mm, counter to 99 999.99 hours.

This text is machine translated.

What kind of Analogue Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)