• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake CL-F098-PL14SW-A PC fan White (W x H x D) 190 x 56 x 143 mm incl. LED lighting, incl. RGB lighting control

1/14
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pure Duo 14 GB sync fan 2 pack white

  • 2 LED-rings each with 9 addressable LED500-1500rpm PWM-controlled fanLow-noise hydraulic bearingLow-vibration frameControl via the enclosed controller or the motherboard softwareWorks with TT RGB plus, Asus Aura, Gigabyte RGB Fusion 2.0, MSI Mystic Light and ASRock Polychrome

Technical specifications

Product type

PC fan

Fan size

140 mm

Noise emission (max.)

33.5 dB

Noise emission

30.1 dB - 40 dB

Rotational speed (min.)

500 U/min

Rotational speed (max.)

1500 U/min

Type of bearing

Hydraulic bearing

Connection

4-pin PWM

Factory colour

White

Weight

597 g

Features

incl. LED lighting

incl. RGB lighting control

Width

190 mm

Height

56 mm

Depth

143 mm

Dim

(W x H x D) 190 x 56 x 143 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626605 Thermaltake CL-F098-PL14SW-A PC fan White (W x H x D) 190 x 56 x 143 mm incl. LED lighting, incl. RGB lighting control

Description

Two 140mm PWM controlled fans with addressable LEDs and 16.8 million colors that support 5V RGB capable motherboards. The Pure DUO is equipped with two independent rings of each other with 9 addressable LEDs and thus offers first-class light coverage, a uniform color as well as a unique brightness. Your case is a real eye-catcher thanks to the built-in LED rings.

This text is machine translated.

Scope of delivery

  • Mounting material and connection cable

System requirements

  • 5V RGB header on the motherboardCheck the compatibility of the motherboard

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)