• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake CL-F137-PL12SW-A PC fan Black (W x H x D) 184 x 129 x 162 mm incl. LED lighting, incl. RGB lighting control

1/44
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

134 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SWAFAN 12 RGB radiator fan 3 pack

  • 120 mmReplaceable, eleven-blade fansThree independent LED-rings with 30 altogether 30 LEDsCan be controlled with TT RGB plus

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

30.50 dB

Noise emission

30.1 dB - 40 dB

Rotational speed (min.)

500 U/min

Rotational speed (max.)

2000 U/min

Type of bearing

Hydraulic bearing

Connection

4-pin PWM

Factory colour

Black

Weight

1078 g

Features

incl. LED lighting

incl. RGB lighting control

Width

184 mm

Height

129 mm

Depth

162 mm

Dim

(W x H x D) 184 x 129 x 162 mm

Content

1 pc(s)

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626600 Thermaltake CL-F137-PL12SW-A PC fan Black (W x H x D) 184 x 129 x 162 mm incl. LED lighting, incl. RGB lighting control

Description

The SWAFAN 12 RGB has a design with interchangeable fan blades that allows you to switch between 2 types of fan blades that are included in the package. This allows you to determine the airflow direction you want without compromising the aesthetics of RGB lighting.

This text is machine translated.

Features

  • The reverse fan blades enable an easy reversal of the air flow. Maximum aesthetics and an optimal airflow are therefore no contradiction

Scope of delivery

  • Reverse fan bladesController of the 4. GenerationFitting Material

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)