• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake CL-F143-PL12SW-A PC fan Black, Transparent, RGB (W x H x D) 120 x 120 x 25 mm incl. RGB lighting control

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Thermaltake CL-F143-PL12SW-A PC fan

  • Changeable fan blade designDaisy chain design for improved cable managementUp to 3 fans can be connected in seriesBreathtaking RGB-effects

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

30.6 dBa

Noise emission

30.1 dBa - 40 dBa

Rotational speed (min.)

500 U/min

Rotational speed (max.)

2000 U/min

Type of bearing

Hydraulic bearing

Connection

USB

Factory colour

Black

Transparent

RGB

Features

incl. RGB lighting control

Width

120 mm

Height

120 mm

Depth

25 mm

Dim

(W x H x D) 120 x 120 x 25 mm

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799600 Thermaltake CL-F143-PL12SW-A PC fan Black, Transparent, RGB (W x H x D) 120 x 120 x 25 mm incl. RGB lighting control

Description

SWAFAN EX has a new magnetic design, which enables a quick connection between the fans via the 12-V cable and at the same time retains the design of the exchangeable fan blades. The bonding of up to 3 fans per cable improves the efficiency and the comfort of the fan connection and at the same time improves the cable management of PC-building.

This text is machine translated.

Scope of delivery

  • With 6 bits. Connection cable & Controller

Hints

Fan with changeable fan blades, daisy chain design and bright LED

System requirements

  • 12V connector on the motherboard

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)