• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake CL-F149-PL12SW-A PC fan Black, Transparent, RGB (W x H x D) 120 x 120 x 25 mm

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

174 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermaltake CL-F149-PL12SW-A PC fan

  • Powerful PMW-fan with 500-2000 r.p.m.Connectivity via magnetic daisy chain for optimized cable managementParticularly quiet thanks to seven fan blades9 addressable LED per fan

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

25.8 dBa

Noise emission

20.1 dBa - 30 dBa

Rotational speed (min.)

500 U/min

Rotational speed (max.)

2000 U/min

Type of bearing

Hydraulic bearing

Connection

4-pin PWM

Factory colour

Black

Transparent

RGB

Width

120 mm

Height

120 mm

Depth

25 mm

Dim

(W x H x D) 120 x 120 x 25 mm

Content

2 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799608 Thermaltake CL-F149-PL12SW-A PC fan Black, Transparent, RGB (W x H x D) 120 x 120 x 25 mm

Description

The CT series is equipped with a specially designed fan blade that can further enhance the air. Furthermore, it has an improved fan power with a speed of up to 2000 RPM (CT120) / 1500 RPM (CT140). Thanks to the balanced air flow and the air pressure it offers a sufficient cooling capacity, in order to solve the problem of the power loss of the casing. The cable integrated daisy-chain design simplifies an optimized cable management

This text is machine translated.

Scope of delivery

  • With 6 bits. Connection cable

Hints

Optimum cable management thanks to daisy-chain design

System requirements

  • Control via the 5V ARGB header on the motherboard

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)