• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake Riing Plus 12 RGB Kit PC fan Black, RGB (W x H x D) 120 x 120 x 25 mm incl. LED lighting

1/10
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermaltake Riing Plus 12 RGB Kit PC fan

  • 12 individual LED riing and LED strips with software design
  • Controllable by the patented Riing Plus RGB software (supports up to 16 controllers and the LED strips)
  • The hydraulic bearing ensures quiet operation
  • Concentrated air flow
  • Wind Blocker frame
  • 16.8 million color RGB spectrum
  • Anti-vibration system
  • You can set the fan speed & color with a fan controller
  • Magnetic LED strips

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

24.7 dBa

Noise emission

20.1 dBa - 30 dBa

Rotational speed (min.)

500 U/min

Air discharge

48.38 l/h

Rotational speed (max.)

1500 U/min

Type of bearing

Hydraulic bearing

Connection

4-pin PWM

Factory colour

Black

RGB

Weight

870 g

Features

incl. LED lighting

Width

120 mm

Height

120 mm

Depth

25 mm

Dim

(W x H x D) 120 x 120 x 25 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2000443 Thermaltake Riing Plus 12 RGB Kit PC fan Black, RGB (W x H x D) 120 x 120 x 25 mm incl. LED lighting

Description

This RGB combo set consists of three Riing Plus 12 RGB fans and three Pacific Lumi Plus LED strips with digital light control. As one of the best-selling RGB fans of Thermaltake, the Riing Plus 12 RGB is a 120 mm fan with a patented 16.8 million colors LED ring and 12 addressable LEDs with fan blades and hydraulic bearings. Thermaltake Pacific Lumi Plus LED Strip is a software-controlled lighting solution for PC housing with 16.8 million colors. Made from high-quality materials, the package has magnetic LED strips for easy installation. The kit supports the patented TT RGB PLUS software, KI interactive voice control, Amazon Alexa Voice Service and Razer Synapse 3 (Razer Chroma). Cool your system with the Riing Plus 12 RGB + 3x Lumi Kit

This text is machine translated.

Features

  • Dimensions 3mal 120 x 120 x 25 mm (fan) / 300mm (LED strip)
  • Starting voltage 9.0 V.
  • Nominal voltage 12 V & 5V
  • Nominal current 0.15 A (1x fan), 0.48 A (1x LED strip)
  • INPUT POWER: 12V – 5.4 W. - 5V – 9.5W
  • Fan speed: 500 ~ 1500 R.P.M.
  • Current output: 12V – 9.45 W . 5V – 16.7W (3x fan + 3x LED strip)
  • Max. Air pressure 1.54 mm-H2O
  • Max. Air flow: 48.34 CFM
  • Noise level 24.7 dB-A.
  • Bearing: Hydraulic bearing
  • Life expectancy: At least 40,000 hours, at 25 °C.
  • Weight: 870g

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.98€ 110.48*

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)