• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake Toughpower GF1 ARGB PC power supply unit 650 W ATX 80 PLUS Gold

1/13
Product type
PC power supply unit
PSU output power
650 W
Modular
Yes
Certification
80 PLUS Gold
Form factor
ATX
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

160 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermaltake Toughpower GF1 ARGB PC power supply unit

  • Power supply unit output 650 W
  • PCI-Express (6+2-Pin) 4x
  • Cable management Yes
  • 80 PLUS Gold
  • 'Usage Efficiency' Seal, Gold Category: At least 87% efficiency for power sources according to the 80 PLUS® Standard.

Technical specifications

Product type

PC power supply unit

PSU output power

650 W

Modular

Yes

Certification

80 PLUS Gold

Form factor

ATX

Factory colour

Multicolour

Dim

(W x H x D) 150 x 86 x 160 mm

Depth

160 mm

Height

86 mm

Width

150 mm

Weight

3010 g

-12V / DC

0.3 A

+12 V/DC (1)

54.2 A

5 V DC

22 A

+5V / DC SB

3 A

20+4-pin.

1

4-pin floppy

1

4-pin Molex

4

4+4 pin ATX/EPS 12V

1

6-pin PCIe

4

5-pin SATA

9

Output rating > 500 W

650 W

Power rating

501 - 750 W

3.3V DC

22 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2139693 Thermaltake Toughpower GF1 ARGB PC power supply unit 650 W ATX 80 PLUS Gold

User & Safety Instructions

User & Safety Instructions 2139693 Thermaltake Toughpower GF1 ARGB PC power supply unit 650 W ATX 80 PLUS Gold

Description

80 PLUS Gold certified with up to 90% efficiency
Ultra-quiet 140mm Hydraulic Bearing fan
Control the RGB lighting via your own motherboard software
Strong +12V rail
Smart Zero fan
Fully modular cable management
16.8 million different colors
14 cm Riing Duo RGB fan and has ARGB

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.98*

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)