• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo-hygrometer Silver 6034HIC

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

420 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bi-Metal Analogue Thermo-Hygrometer

  • Thermometer and hygrometer with comfort indicator
  • Brushed Line 403 stainless steel case and tempered glass front cover
  • Brushed line aluminium panel with sprayed aluminium needle

Technical specifications

  • Thermometer and Hygrometer with Comfort Indicator
  • Brushed Line 403 Stainless Steel Case and Tempered Glass Front Cover
  • Brushed Line Aluminum Panel with Sprayed Aluminum Needle
  • Detachable stand: ABS with sprayed silver color
  • Wall-mountable
Reading range - indoor temperature

-30 to 50 °C

Product type

Thermo-hygrometer

Functions

Easy-to-read display

Inside RH

Inside temperature

Indoor humidity

20 to 100 %

Display

Analogue

Case colour

Silver

Sensor power supply

Not required

Sensor dims

135 x 125 x 65 mm

Content

1 pc(s)

Clock face colour

Silver

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2878225 Thermo-hygrometer Silver 6034HIC

Description


Reliable analogue temperature and humidity measurement
Even in times of extensive digitalization, the analogue measurement of temperature and humidity by means of bimetal is the most accurate method. In addition, the "analog bimetal thermo-/hygrometer" is a real eye-catcher with its comfort level display, a housing made of brushed 403 stainless steel and the tinted glass front screen. The design is completed by a bar made of brushed aluminum. The measuring device can be wall-mounted or can be set up in any position with the removable silver stand made of spray-painted ABS.

This text is machine translated.

Features

  • Thermometer and hygrometer with comfort indicator
  • Brushed Line 403 stainless steel case and tempered glass front cover
  • Brushed line aluminium panel with sprayed aluminium needle
  • Detachable stand: ABS with sprayed silver colour
  • Wall-mountable

Scope of delivery

  • Main unit x 1
  • Manual x 1

More interesting products

(*All information is plus legal VAT)