• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo-hygrometer Silver TH101E

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

421 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermo/hygrometer, analogue

  • Ø 12.9 cm
  • Suitable for hanging or standing

Technical specifications

Reading range - indoor temperature

-35 to +55 °C

Product type

Thermo-hygrometer

Functions

Inside RH

Inside temperature

Indoor humidity

20 to 100 %

Display

Analogue

Case colour

Silver

Dim

(Ø) 12.9 cm

Content

1 pc(s)

(Ø)

12.9 cm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523266 Thermo-hygrometer Silver TH101E

Description

Colored comfort zones indicate whether the room climate is ideal, should be ventilated or moistened.

This text is machine translated.

Scope of delivery

  • Hygrometers
  • User manual

More interesting products

(*All information is plus legal VAT)