• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo-hygrometer White 1069HIS

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

586 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermometer/Hygrometer with Swiss digital sensor

  • Built-in Swiss digital sensors with higher accuracy
  • Large and clear display

Technical specifications

  • Built-in Swiss Digital Sensors with Higher Accuracy
  • Temperature Range : -9.9 to 50 °C
  • Temperature Accuracy : 0 - 40 °C +/-0.5 °C Other Range +/- 1 °C
  • Humidity Range : RH 10~99 %
  • Humidity Accuracy : RH 0 - 40 % +/-3%, Other Range +/-5 % (at 25 °C)
Product type

Thermo-hygrometer

Functions

Inside RH

Inside temperature

Display

Digital

Case colour

White

Station power supply

AAA battery (2x), please order separately

Content

1 pc(s)

Weight (station)

64 g

Clock face colour

White

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890418 Thermo-hygrometer White 1069HIS

Description

Highly accurate thermometer/hygrometer with Swiss digital sensor. The temperature and humidity can be read well on the large display.

This text is machine translated.

Features

  • Built-in Swiss digital sensors with higher accuracy
  • Temperature range: -9.9 to 50 °C
  • Temperature accuracy: 0 - 40 °C +/-0.5 °C Other range: +/- 1 °C
  • Humidity range: 10-99% RH
  • Humidity accuracy: 0-40 % RH +/-3%, other range: +/-5 % (at 25 °C)

Scope of delivery

  • Main unit x 1
  • Manual x 1

More interesting products

(*All information is plus legal VAT)