• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH PET Heating element 24 V AC, 24 V DC 20 W IP rating IPX4 (L x W) 420 mm x 10 mm

Product type
Heating element
Operating voltage
24 V AC
24 V DC
Power
20 W
IP rating
IPX4
Length
420 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Heat density 0.476 W/cm²
Product type

Heating element

Operating voltage

24 V AC

24 V DC

20 W

Material

PET

Material thickness

0.3 mm

IPX4

Min. surface temperature

-30 °C

Max. surface temperature

+85 °C

Length

420 mm

Width

10 mm

Dim

(L x W) 420 mm x 10 mm

Documents & Downloads

Datasheet

Datasheet 3742769 Thermo TECH PET Heating element 24 V AC, 24 V DC 20 W IP rating IPX4 (L x W) 420 mm x 10 mm

User & Safety Instructions

User & Safety Instructions 3742769 Thermo TECH PET Heating element 24 V AC, 24 V DC 20 W IP rating IPX4 (L x W) 420 mm x 10 mm

Description

Adhesive tape 3M 467MP 200MP, silicone connection wires AWG 22 x 150 mm

This text is machine translated.

Hints

Due to a high heating power which may be referred to the surface, the heating foil can overheat depending on the installation situation and be destroyed without sufficient cooling or temperature control! Please pay attention to the installation instructions and notes!

More interesting products

(*All information is plus legal VAT)