• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Polyamide Heating element 24 V AC, 24 V DC 2.7 W IP rating IPX4 (L x W) 35.6 mm x 12.7 mm

Product type
Heating element
Operating voltage
24 V AC
24 V DC
Power
2.7 W
IP rating
IPX4
Length
35.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Heat density 0.597 W/cm²
Product type

Heating element

Operating voltage

24 V AC

24 V DC

2.7 W

Material

Polyamide

IPX4

Min. surface temperature

-30 °C

Max. surface temperature

+150 °C

Length

35.6 mm

Width

12.7 mm

Dim

(L x W) 35.6 mm x 12.7 mm

Documents & Downloads

Datasheet

Datasheet 3742759 Thermo TECH Polyamide Heating element 24 V AC, 24 V DC 2.7 W IP rating IPX4 (L x W) 35.6 mm x 12.7 mm

User & Safety Instructions

User & Safety Instructions 3742759 Thermo TECH Polyamide Heating element 24 V AC, 24 V DC 2.7 W IP rating IPX4 (L x W) 35.6 mm x 12.7 mm

Description

Adhesive tape 3M 467MP 200MP, PTFE connection wires AWG 26 x 315 mm

This text is machine translated.

Hints

Due to a high heating power which may be referred to the surface, the heating foil can overheat depending on the installation situation and be destroyed without sufficient cooling or temperature control! Please pay attention to the installation instructions and notes!

More interesting products

(*All information is plus legal VAT)