
Highlights & Details
Our service for you
Technical specifications
- Product type
Car wing mirror heater pad
- Features
self-adhesive
- Operating voltage
13.2 V DC
13.2 V AC
24 W
- Material
Polyester
- Material thickness
0.4 mm
- Connection
Open end cable
- Lead length
25 cm
IPX4
- Surface temperature
85 °C
- Length
165 mm
- Width
92 mm
- Dim
(L x W) 165 mm x 92 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1216630 Thermo TECH Polyester Car wing mirror heater pad self-adhesive 13.2 V DC, 13.2 V AC 24 W IP rating IPX4 (L x W) 165 mm x
User & Safety Instructions
User & Safety Instructions 1216630 Thermo TECH Polyester Car wing mirror heater pad self-adhesive 13.2 V DC, 13.2 V AC 24 W IP rating IPX4 (L x W) 165 mm x
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 70.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























