• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Polyester Heating foil 24 V AC, 24 V DC 15 W IP rating IPX4 (Ø) 229 mm

Product type
Heating foil
Operating voltage
24 V AC
24 V DC
Power
15 W
IP rating
IPX4
(Ø)
229 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Heat density 0.036 W/cm²
Product type

Heating foil

Operating voltage

24 V AC

24 V DC

15 W

Material

Polyester

Material thickness

0.3 mm

IPX4

Min. surface temperature

-40 °C

Max. surface temperature

+90 °C

(Ø)

229 mm

Dim

(Ø) 229 mm

Documents & Downloads

Datasheet

Datasheet 3742749 Thermo TECH Polyester Heating foil 24 V AC, 24 V DC 15 W IP rating IPX4 (Ø) 229 mm

User & Safety Instructions

User & Safety Instructions 3742749 Thermo TECH Polyester Heating foil 24 V AC, 24 V DC 15 W IP rating IPX4 (Ø) 229 mm

Description

Self-adhesive on one side, connection cable FL 2x 0.38 mm² x 250 mm

This text is machine translated.

Hints

Due to a high heating power which may be referred to the surface, the heating foil can overheat depending on the installation situation and be destroyed without sufficient cooling or temperature control! Please pay attention to the installation instructions and notes!

More interesting products

(*All information is plus legal VAT)