
Highlights & Details
Polyester heating film, self-adhesive
Technical specifications
- Cable type: FL 2 x 0.75 mm²
- Height at the connection: 5 mm
- Product type
Heating foil
- Features
self-adhesive
- Operating voltage
12 V DC
12 V AC
25 W
- Material
Polyester
- Material thickness
0.4 mm
- Connection
Open end cable
- Lead length
50 cm
IPX4
- Surface temperature
35 °C
- Length
500 mm
- Width
300 mm
- Dim
(L x W) 500 mm x 300 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1216612 Thermo TECH Polyester Heating foil self-adhesive 12 V DC, 12 V AC 25 W IP rating IPX4 (L x W) 500 mm x 300 mm
User & Safety Instructions
User & Safety Instructions 1216612 Thermo TECH Polyester Heating foil self-adhesive 12 V DC, 12 V AC 25 W IP rating IPX4 (L x W) 500 mm x 300 mm
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 100.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































