
Highlights & Details
Polyester heating film, self-adhesive
Technical specifications
- Product type
Heating foil
- Features
self-adhesive
- Operating voltage
230 V AC
25 W
- Material
Polyester
- Material thickness
0.4 mm
- Connection
Open end cable
- Lead length
50 cm
IPX4
- Surface temperature
35 °C
- Length
600 mm
- Width
200 mm
- Dim
(L x W) 600 mm x 200 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1216660 Thermo TECH Polyester Heating foil self-adhesive 230 V AC 25 W IP rating IPX4 (L x W) 600 mm x 200 mm
User & Safety Instructions
User & Safety Instructions 1216660 Thermo TECH Polyester Heating foil self-adhesive 230 V AC 25 W IP rating IPX4 (L x W) 600 mm x 200 mm
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 95.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































