• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Polyester Heating foil self-adhesive 24 V 20 W (L x W) 195 mm x 143 mm

Product type
Heating foil
Operating voltage
24 V
Power
20 W
Length
195 mm
Width
143 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heating foil

Features

self-adhesive

Operating voltage

24 V

20 W

Material

Polyester

Length

195 mm

Width

143 mm

Dim

(L x W) 195 mm x 143 mm

Documents & Downloads

Datasheet

Datasheet 2634141 Thermo TECH Polyester Heating foil self-adhesive 24 V 20 W (L x W) 195 mm x 143 mm

User & Safety Instructions

User & Safety Instructions 2634141 Thermo TECH Polyester Heating foil self-adhesive 24 V 20 W (L x W) 195 mm x 143 mm

Description

Heating foil made from Polyester with self adhesive rear side, splice- and rupture proof, suitable for universal application areas. To protect surfaces, equipment, housings, circuits, even various fluids against freezing temperatures. Highest Security- and performance quallity. With sealed connection cable.

This text is machine translated.

Hints

Due to high heating power, in relation to the surface, the heating film depending on the situation, without sufficient cooling or temperature control, overheat and be damaged! The specified surface temperature corresponds to a mean value with an environmental temperature of 20 °C (45% r.H.) in still air! The target "Heating temperature" is extremely dependent on external influences such as presence and type of underground, thermal insulation, environmental temperature, air flow, air humidity, operating voltage and tolerances.

More interesting products

(*All information is plus legal VAT)