
Highlights & Details
Polyester heating film, self-adhesive
Technical specifications
- Cable type: FL 2 x 0.38 mm²
- Height at the connection: 5 mm
- Product type
Heating foil
- Features
self-adhesive
- Operating voltage
24 V DC
24 V AC
20 W
- Material
Polyester
- Material thickness
0.4 mm
- Connection
Open end cable
- Lead length
50 cm
IPX4
- Surface temperature
45 °C
- Length
350 mm
- Width
150 mm
- Dim
(L x W) 350 mm x 150 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1216643 Thermo TECH Polyester Heating foil self-adhesive 24 V DC, 24 V AC 20 W IP rating IPX4 (L x W) 350 mm x 150 mm
User & Safety Instructions
User & Safety Instructions 1216643 Thermo TECH Polyester Heating foil self-adhesive 24 V DC, 24 V AC 20 W IP rating IPX4 (L x W) 350 mm x 150 mm
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 81.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































