• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ThermoPro TP49W-3 Thermo-hygrometer White TP49W-3

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

738 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ThermPro Digital Hygrometer Thermometer 3pcs/pack, White

  • High accuracy of +/-1°F/°C and +/-2% to 3% RH, making it ideal for measuring dynamic environments like greenhouses.
  • Fast 10-second refresh rate ensures you always receive accurate temperature and humidity readings.
  • Smiley comfort indicator for humidity level (dry/comfortable/wet)
  • 3 placement options (tabletop stand / magnetic back / hanging mount), ideal for living room, baby room, kitchen, greenhouse, guitar room or office.
  • Large LCD display bold digits allows you to read the indoor temperature and humidity readings from any angle and distance.

Technical specifications

  • Simple humidity indicator:
  • Dry: The humidity is below 30%.
  • Pleasantly: The humidity is between 30% and 60%, and the temperature is between 20°C and 26°C (68°F and 79°F).
  • Humidity: Humidity above 60%
  • Temperature range: -50 °C to 70 °C
  • Humidity range: 10% to 99% relative humidity
  • High precision temperature measurements: ±2 to 3% relative humidity and ±1 °F.
Reading range - indoor temperature

-50 °C ~ 70 °C

Product type

Thermo-hygrometer

Functions

Inside RH

Inside temperature

Indoor humidity

10% to 99 %

Display

Digital

Case colour

White

Station power supply

AAA battery (3x), included

Content

3 pc(s)

Hub dimensions

660 x 178 mm

Clock face colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443391 ThermoPro TP49W-3 Thermo-hygrometer White TP49W-3

Description


Large LCD display
This digital thermometer and hygrometer has a large LCD display, so you can clearly read the room temperature and humidity values from any angle and from any distance.

This text is machine translated.

Features

  • Indoor thermometer range: -10℃ to +50℃
  • Indoor hygrometer range: 1% to 99%
  • Humidity level indicator:
  • Dry: Humidity is below 30%
  • Comfort: Humidity is between 30%-60%, temperature is between 68°F-79°F (20°C-26°C)
  • Wet: Humidity is above 60%
  • Temperature range: -58°F ~ 158°F (-50 °C ~ 70 °C)
  • Humidity range: 10% to 99% RH
  • Accuracy: ±2 to 3% RH and ±1°F
  • LCD display 36 x 39mm (L x W)

Scope of delivery

  • Thermometer (3 pcs/pack) x 1
  • 3x AAA batteries
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)