User & Safety Instructions 2390626 Thicon Models 56002 Hydraulics set 1 pc(s)
Description
Hydraulic set for rear tipper 3-axle consisting of: Telescopic cylinder, hydraulic pump with brushless motor, brushless regulator, hydraulic tank in scale-look with tank bracket, hose.
This text is machine translated.
Features
Telescopic cylinders:
Lifting capacity approx. 30 kg
Stroke: 74 mm, length extended: 143 mm, length retracted: 69 mm
Diameter: Basic cylinder: 34 mm. Stufe1:21 mm, Stufe2:15 mm, Stufe3:9 mm, Eye:8.1 mm
Hydraulic connection M5 to 4 mm hose. Wide cylinder mounting 57.8 mm M3
Pump:
Length without connections: 63.4 mm, width 35 mm, height: 35 mm, width with mounting bracket: 59 mm, 4xM3
Hydraulic connection M5 to 4 mm hose.
7.4 - 11.1 V, approx. 20 bar
Tank:
Width 85 mm, Height 52 mm, Depth 52 mm
Tank holder 54 x 54 x 9 mm.
Description
Hydraulic set for rear tipper 3-axle consisting of: Telescopic cylinder, hydraulic pump with brushless motor, brushless regulator, hydraulic tank in scale-look with tank bracket, hose.
This text is machine translated.
Features
Telescopic cylinders:
Lifting capacity approx. 30 kg
Stroke: 74 mm, length extended: 143 mm, length retracted: 69 mm
Diameter: Basic cylinder: 34 mm. Stufe1:21 mm, Stufe2:15 mm, Stufe3:9 mm, Eye:8.1 mm
Hydraulic connection M5 to 4 mm hose. Wide cylinder mounting 57.8 mm M3
Pump:
Length without connections: 63.4 mm, width 35 mm, height: 35 mm, width with mounting bracket: 59 mm, 4xM3