• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 56035 N/A 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hydraulics set

Dim

(Ø x L) 25 mm x 475, 130 mm, mm

Content

1 pc(s)

Length

475 mm

130 mm

(Ø)

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390636 Thicon Models 56035 N/A 1 pc(s)

Description

Telescopic cylinder made of brass for tipping vehicles with hydraulic pump, brushless motor and tank.

This text is machine translated.

Features

  • Diameter below 25 mm
  • Level 1: 18 mm, Level 2: 14 mm, Level 3: 10 mm, Level 4: 6 mm
  • Length retracted: 130 mm
  • Length extended: 475 mm
  • Max. Pressure 30 bar
  • Volume approx. 40 ccm
  • Connection for 4 mm hose.
  • Diameter of upper eye: 4 mm.

More interesting products

(*All information is plus legal VAT)