• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomsen SMD LED (multi-colour) 3535 RGB 120 °

Image similar
Product type
SMD LED (multi-colour)
Type
SMD
Type
3535
Radiation angle
120 °
Type
SK 6812B-3535
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

877 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.42 / piece)
€ 0.42
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD LED 3535 RGB with intgeriertem IC SK 6812B-3535

Our service for you

Technical specifications

Product type

SMD LED (multi-colour)

Type

SK 6812B-3535

Factory colour

RGB

Type

SMD

Type

3535

Radiation angle

120°

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1575771 Thomsen SMD LED (multi-colour) 3535 RGB 120 °

Description

SMD LED in the male form 3535 and the colors RGB with integrated term IC SK 6182

This text is machine translated.

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)