• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomson 513134 Wireless door bell Complete set incl. nameplate

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

THOMSON KINETIC HALO RADIO GONG

  • Wireless doorbell (works without batteries)
  • Range: Up to 150 m
  • With name plate and LED display, protection class IP44

Technical specifications

Product type

Wireless door bell

Component

Complete set

Doorbell features

incl. nameplate

150 m

Tunes

32

Visual signalling

LED light signal

Factory colour

Gun grey

Frequency

433 MHz

Receiver size

155 x 165 mm

Screen size diagonal (inches)

1.0 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368509 Thomson 513134 Wireless door bell Complete set incl. nameplate

Description

Design
Simple, minimalist and based on the voice-controlled assistant – this Thomson wireless doorbell blends into any interior.

User- and environment-friendly
The call button functions wirelessly and without a battery. The mechanical energy generated by pressing the button is converted into sufficient electrical energy to send a radio signal to the radio doorbell and thereby trigger the ring tone. The LED light signal indicates to you that visitors are standing in front of the door even in silent mode.

Easy to install
The installation is very fast, no settings are necessary, since the doorbell and call button are already paired.

Suitable for all houses
The radio range of 150 m in the open field gives this doorbell an advantage over the conventional standard solutions.

This text is machine translated.

Features

  • Wireless radio doorbell for installation or wall mounting
  • Bell button without battery (works with internal power supply)
  • Range up to 150 m in the open field between bell button and bell
  • With name plate and LED display
  • Protection class IP44
  • Minimalist design
  • Easy to install

Scope of delivery

  • Doorbell
  • Kinetic bell button
  • Wall bracket.

Hints

3 x AA 1.5 V batteries not included.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)