• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thrustmaster TPR Pedular Rudder Flight sim foot controls USB, RJ12 PC Black

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thrustmaster TPR pendular rudder experts control rudders system for flight simulators on the PC

  • Control rudder system with realistic dimensions and perfect precision for complete immersion in all flight simulators
  • PENDUL_R technology: a unique spring mechanism for smooth, fluid movements
  • Thrustmaster's H.E.A.R.T. (Hall effect technology) technology for ultra-precise, smooth actions without any loss of quality.
  • The spring positions of the TPR are customizable
  • Setting the pedals in five positions - on an angle between 35° and 75°
  • Metal-made TPR foot plate
  • The image depicts the 'PenduAR' logo with a stylised A within a circle, adorned with arrows pointing outwards.

Technical specifications

Product type

Flight sim foot controls

Compatible with

PC

Interfaces

USB

RJ12

Factory colour

Black

Transfer type

Corded

Keyboard layout

Keyboard not included

Weight

9.160

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848892 Thrustmaster TPR Pedular Rudder Flight sim foot controls USB, RJ12 PC Black

Description

Thrustmaster presents proudly the TPR: the experts control rudder system for flight simulators has Thrustmaster's PENDUL_R-technology - a unique, revolutionary control mechanism for smooth and smooth flight movements. Together with the 3D-Hall Effect-magnetic sensors, driven by Thrustmaster's H.E.A.R.T. (Hall effect technology) technology, guarantees the PENDUL_R technology even in case of minimum flight corrections perfect precision. The TPR has two extremely precise differential brakes for perfectly proportioned braking operations. 100% made of metal and with H.E.A.R.T. (Hall effect technology) technology, it offers the stability and precision without loss of quality. On PC compatible with all flight simulation games (military and civil aviation, planes and helicopters). The tpr is also compatible with the thrustmaster's T.A.R.G.E.T. (Thrustmaster Advanced Programming Graphic EdiTor) programming software, the user to set up and load-specific profiles for each game. The axes of the TPR can be done with the thrustmaster HOTAS joystick to full ecosystem profiles combine.

This text is machine translated.

Features

  • Metal-made TPR-base plate guarantees excellent stability, even when using without cockpit. 4 mounting holes (M6 diameter) are in the foot plate for the installation in a cockpit.
  • Dimensions and weight of the TPR are realistic (length: 53 cm, weight: 7 kg) for optimum immersion into the game
  • PENDUL_R: revolutionary control rudders mechanism - the TPR has Thrustmaster's exclusive PENDUL_R technology: unique spring mechanism for smooth and smooth flight movements. In conjunction with the magnetic sensors guarantees this perfect precision, even with minimal corrections.
  • H.E.A.R.T. (Hall effect technology) technology: unrivalled precision-to ensure the performance capability of unparalleling precision, the TPR also H.E.A.R.T. (Hall effect technology) Technology (U.S. Patent US 08471815) with 3D-Hall Effect-magnetic sensors, these deliver 16-bit resolution (16,000 x 16,000 values) on 3 axles: control rudders, left-hand differential brake and right differential brake (65 536 values per axis, precision on 0.005° exactly). The magnets ultra-precise, smooth guarantee actions without any loss of quality.
  • T. A. R. G.E.T.-programming software-thrustmaster advanced pRogramming Graphical Edi Tor-Software: combines the tpr with other devices from Thrust master, so that this as a single USB device will be recognized and for every game specific profiles created and can be loaded. Support.thrustmaster.com/tpr under different T. A. R. G.E.T.-Profiles for the TPR is available, in order to be able to be charged in all favorite flight simulators
  • Adaptable and versatile - The spring positions of the TPR are customizable to the resistance according to the preferences of the player to be able to fine-tune (two springs in the scope of delivery). The pedals can be used in five positions on an angle between 35° and 75° can be set. The tpr can be used under a table or in a flight simulation cockpit can be used. It is compatible with all flight simulation games: military or civilian aviation and for individual or formation flying.

Scope of delivery

  • 2 differential brake pedals (to be mounted by the user)
  • 2 Allen keys (2.5 mm / 3 mm)
  • 2 open-end wrenches (8 mm / 14 mm)
  • User manual information.

System requirements

  • Windows ® 10/8/7

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 689.99*