• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tie Studio Flex Mic stand PRO Microphone desk stand External thread: 3/8", 5/8"

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 43.99
-25 %
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Tie Studio Flex Mic stood PER microphone stand

  • Integrated cable routing
  • 2.5 m USB cable
  • Spring brackets
  • 360° adjustable

Technical specifications

Product type

Microphone desk stand

External thread

3/8"

5/8"

Factory colour

Black

Weight

575 g

Height

75 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1925461 Tie Studio Flex Mic stand PRO Microphone desk stand External thread: 3/8", 5/8"

Description

The USB-version of the TIE STUDIO flexible mic stand PRO is like its popular brother a smooth and robust table microphone arm made of powder-coated steel including integrated cable management and a high-quality USB-cable (2.5 meters) – ideal e.g. for multimedia workstations, podcasting or voice recordings with USB microphones. Spring brackets allow convenient adjustment of the desired position and smooth adjustment. A 5/8″ threaded connection enables the installation of USB studio microphones.

This text is machine translated.

Features

  • Robust and durable steel construction
  • Inclusive of 5/8″ thread connection
  • Integrated cable routing
  • Material: Plastic and metal (articulated stand)
  • Ideal for radio, recording studio, podcast and multimedia workstations
  • Easy mounting at table or desk
  • Smooth-running adjustment with spring holders
  • Screw clamp for table tops up to 60 mm
  • Double-tensioned
  • Colour: Black
  • 360° adjustable
  • Length: Max. 1050 mm
  • For microphones with a maximum weight of 1800 g.

Scope of delivery

  • 2.5 m USB cable (type A to type B for USB microphones).

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)