Reads and writes NFC Forum Type 1, 2, 3, 4 and Mifare Classic Tags.
NDEF data records can be read and written directly with API.
Supports NFC P2P operating modes
Supports card emulation operating modes
Range is limited to 10cm (3.94")
Technical specifications
Dimensions (W x D x H): 85x50x7 mm
Weight: 18 g
Product type
NFC module
Suitable for
TinkerForge
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2255057 TinkerForge 286 NFC module Suitable for (single board PCs) TinkerForge 1 pc(s)
Description
The NFC Bricklet extends the functionality of the bricks by providing the ability to read and write NFC tags. All you need to do is place an NFC tag near (up to 10cm) the brick.
NFC Forum Type 1, 2, 3, 4 and Mifare Classic Tags are supported. Direct page access is available and it is possible to read or write NDEF messages directly via the API.
The Bricklet also supports card emulation and NFC P2P communication.
The NFC Bricklet has a 7-pin Bricklet connector and is connected to a brick with a 7p-10p Bricklet cable.
This text is machine translated.
Features
NFC IC: PN7150
Power consumption: 24mW (~5mA at 5V)
supported tags: Mifare Classic, NFC Forum Type 1, 2, 3 and 4
The NFC Bricklet extends the functionality of the bricks by providing the ability to read and write NFC tags. All you need to do is place an NFC tag near (up to 10cm) the brick.
NFC Forum Type 1, 2, 3, 4 and Mifare Classic Tags are supported. Direct page access is available and it is possible to read or write NDEF messages directly via the API.
The Bricklet also supports card emulation and NFC P2P communication.
The NFC Bricklet has a 7-pin Bricklet connector and is connected to a brick with a 7p-10p Bricklet cable.
This text is machine translated.
Features
NFC IC: PN7150
Power consumption: 24mW (~5mA at 5V)
supported tags: Mifare Classic, NFC Forum Type 1, 2, 3 and 4