• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TinkerForge 6127 Load cell Suitable for (single board PCs) TinkerForge 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

TinkerForge 6127 load cell 20kg CZL601

  • Load cell
  • 0-20kg measuring range
  • 0.02% accuracy
  • Compatible with Load Cell Bricklet

Technical specifications

  • Dimensions (W x D x H): 130x30x22 mm
  • Weight: 200 g
  • Mounting: 4x M6
Product type

Load cell

Suitable for

TinkerForge

Packaging type

Single

Tool type

Accessory

Content

1 pc(s)

Series

TinkerForge

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254980 TinkerForge 6127 Load cell Suitable for (single board PCs) TinkerForge 1 pc(s)

Description

This micro load cell is compatible with Load Cell Bricklet 2.0.

This text is machine translated.

Features

  • Model: CZL601-20kg
  • Measurement range: 0kg to 20kg
  • Nominal output ratio: 2.0±0.2mV/V
  • Non-linearity: 0.013%FS
  • Hysteresis: 0.016%FS
  • Repeatability: 0.013%FS
  • Drift: 0.02%FS/30min
  • Temperature effect at zero point: 0.02%FS/10°C
  • Temperature effect over measuring range: 0.03%FS/10°C
  • Zero point balance: ±1.5%FS
  • Input impedance: 405±10Ω
  • Output impedance: 350±3Ω
  • Insulation resistance: ≥ 5000MΩ at 50V (DC)
  • Recommended Excitation voltage: 9V to 12V (DC)
  • Permitted Excitation voltage: 5V to 18V (DC)
  • Compensated temperature range: -10°C to +40°C
  • Operating temperature range: -20°C to +55°C
  • Limit range Overload: 120%FS
  • Maximum overload: 150%FS
  • Connections: Excitation+: Red; Excitation-: Black; Signal+: Green; Signal-: White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)