• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TinkerForge 761 Enclosure Suitable for (single board PCs) TinkerForge 1 pc(s)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

TinkerForge top hat rail casing

Our service for you

Technical specifications

  • Dimensions (W x D x H): 178x104x128 mm
Product type

Enclosure

Suitable for

TinkerForge

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2255050 TinkerForge 761 Enclosure Suitable for (single board PCs) TinkerForge 1 pc(s)

Description

The top hat rail casing can be used to fasten Tinkerforge Bricks and Bricklets comfortably on top hat rails.

A total of 8 Industrial Bricklets and a stack of four bricks can be mounted in the housing. The entire Industrial range can thus be used in the housing and upgraded with additional bricks and master extensions depending on the use.

There are already recesses in the side parts for the respective connections, so that the used modules can be used optimally. Due to the modular design, it is possible to place each side part individually. This allows the housing to be specially adapted to its own application.

On the second level, it is also possible to use Bricklets that are not in the Industrial Bricklet form factor. For this purpose, the Bricklet can be simply screwed onto the mounting plate in the second level. Examples are the RS232 Bricklet 2.0 and the RS485 Bricklet or also a OLED128x64 Bricklet, which can display status information through the transparent cover.

The cover can be opened and protects the modules from dust and dirt of any kind when closed.

This text is machine translated.

Features

  • The housing includes:
  • 8x M3 screw 6mm,
  • 1x DIN rail mounting bracket with feet and corresponding screws,
  • 1x FR4 holding plate (black),
  • 16x plastic parts (4x front/rear wall for bricklets, 3x front/rear wall for bricks with different cutouts, 2x front/rear hiking extensions, 2x top with cover, 2x side wall, 1x Raspberry Pi sidewall and 2x 2nd level mounting plate) and 4x MakerBeam 60mm.

Hints

Note: There is a protective film on both sides of the plates, which must be removed.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)