• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1052427 Small metal saw 280 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

247 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini metal saw

  • High-performance Bi-Metal blade with 24 TPI
  • Designed with a quick-release mechanism for easy blade changes
  • Aluminum Alloy frame paired with a PP+TPR dual-material handle
  • Optimized for cutting non-ferrous metals and synthetics, including Copper, Aluminum, and Plastic

Our service for you

Technical specifications

  • Blade thickness: 0.5 mm
Product type

Small metal saw

Saw blade length

250 mm

Material (handle)

Plastic

Length

280 mm

Weight

160 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1052427 TOOLCRAFT 1052427 Small metal saw 280 mm

Information

Information 1052427 TOOLCRAFT 1052427 Small metal saw 280 mm

Warranty Terms

Warranty Terms 1052427 TOOLCRAFT 1052427 Small metal saw 280 mm

Description

Small, compact metal saw for working in places difficult to access. Ideal for flush cuts and cuts in confined spaces. Now with 2-component hand grip Fast, easy sheet attachment by means of large clamping screw.

Scope of delivery

  • Bi-metal saw blade 250 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.26*

More interesting products

(*All information is plus legal VAT)