• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1062469 Setscrew M2.5 3 mm Stainless steel A1, A2 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.99 / piece)
€ 8.99
-33 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Studs

Our service for you

Technical specifications

Product type

Setscrew

Material

Stainless steel

Thread size

M2.5

Length

3 mm

Drive

Hex socket (Allen)

Content

50 pc(s)

Material properties

A1

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1062469 TOOLCRAFT 1062469 Setscrew M2.5 3 mm Stainless steel A1, A2 50 pc(s)

Description

Features

  • DIN 913 A1/A2 threaded pin with cone end with hexagon socket dimensions: M 2.5 x 3

More interesting products

(*All information is plus legal VAT)