• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 108326 Grub screw M6 12 mm Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Studs

Our service for you

Technical specifications

Product type

Grub screw

Material

Steel

Thread size

M6

Length

12 mm

Drive

Slot

Content

200 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 108326 TOOLCRAFT 108326 Grub screw M6 12 mm Steel zinc galvanized 200 pc(s)

Description

This text is machine translated.

DIN 551 14 H galvanised threaded pin with cone end with slot size: M6x12

Scope of delivery

  • 200 x screws DIN 551.

More interesting products

(*All information is plus legal VAT)