• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 108424 Grub screw M3 10 mm Steel 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Studs

Our service for you

Technical specifications

Product type

Grub screw

Material

Steel

Thread size

M3

Length

10 mm

Drive

Slot

Content

200 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 108424 TOOLCRAFT 108424 Grub screw M3 10 mm Steel 200 pc(s)

Description

This text is machine translated.

DIN 553 14 H threaded pin with tip, with slot size: M3x10

Scope of delivery

  • 200 x screws DIN 553.

More interesting products

(*All information is plus legal VAT)