• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 117484 Setscrew M5 40 mm Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 14.99 / piece)
€ 21.99
-32 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Studs

Our service for you

Technical specifications

Product type

Setscrew

Material

Steel

Thread size

M5

DIN standard

DIN 913

Length

40 mm

Drive

Hex socket (Allen)

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 117484 TOOLCRAFT 117484 Setscrew M5 40 mm Steel 100 pc(s)

Description

This text is machine translated.

DIN 913 45 H threaded pin with cone end with hexagon socket dimensions: M5x40

Scope of delivery

  • 100 x screws DIN 913.

More interesting products

(*All information is plus legal VAT)