• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 117513 Setscrew M8 18 mm Steel 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Setscrew

Material

Steel

Thread size

M8

DIN standard

DIN 913

Length

18 mm

Drive

Hex socket (Allen)

Content

200 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 117513 TOOLCRAFT 117513 Setscrew M8 18 mm Steel 200 pc(s)

Description

This text is machine translated.

DIN 913 45 H threaded pin with cone end with hexagon socket dimensions: M8 x 18

Scope of delivery

  • 200 x screws DIN 913.

More interesting products

(*All information is plus legal VAT)